North DEXPURE 801-95 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- RS Stock No.:
- 314-055
- Mfr. Part No.:
- 4580195-09
- Manufacturer:
- North
Subtotal (1 box of 50 units)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €28.66 | €0.573 |
*price indicative
- RS Stock No.:
- 314-055
- Mfr. Part No.:
- 4580195-09
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | DEXPURE 801-95 | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374-2003 Chemical risks and against micro-organisms, CE regulation 1934/2004:Food contact, EN 420-2003 EEC Basic standard, EN 455 1&2 Non-reusable medical glove | |
| Length | 350mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series DEXPURE 801-95 | ||
Food Safe Yes | ||
Standards/Approvals EN 374-2003 Chemical risks and against micro-organisms, CE regulation 1934/2004:Food contact, EN 420-2003 EEC Basic standard, EN 455 1&2 Non-reusable medical glove | ||
Length 350mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Disposable glove specially formulated for the agrifood industry, offering exceptional resistance to animal fats and detergents. Designed for comfort with a patterned finish for improved grip, it ensures an excellent touch and low residual protein levels.
Made from nitrile
Certified food contact
Related links
- MTS DEXPURE 801-95 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- MTS DEXPURE 801-95 Blue Nitrile Disposable Gloves, 100 per Pack 0.2 mm
- MTS DexPure 801-30 Blue Latex Disposable Gloves, 50 per Pack Food Safe 0.3 mm
- MTS DexPure 801-30 Blue Natural Latex Disposable Gloves, 50 per Pack 70 mm
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
- Ansell 93243 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Mapa Solo 980 Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
