Traffi XDURA Orange Nitrile Disposable Gloves, Size XL
- RS Stock No.:
- 328-672
- Mfr. Part No.:
- A-TD07-OR-XL
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Limited stock
- 45 left, ready to ship
- Plus 996 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.13 | €0.263 |
*price indicative
- RS Stock No.:
- 328-672
- Mfr. Part No.:
- A-TD07-OR-XL
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Orange | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | XDURA | |
| Standards/Approvals | CE, UKCA, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, EN455, EN1186, EN 420:2003+A1:2009 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Orange | ||
Powdered No | ||
Number of Gloves 50 | ||
Series XDURA | ||
Standards/Approvals CE, UKCA, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, EN455, EN1186, EN 420:2003+A1:2009 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove with thicker walls and increased durability, extending the wear life. The diamond texture provides excellent grip and protection while allowing for air circulation reducing hand sweating and fatigue.
Suitable for food contact
Hydrocarbon resistant
Related links
- Traffi XDURA Orange Nitrile Disposable Gloves, Size 2XL
- Traffi TD07 Orange Nitrile Disposable Gloves, Size M
- Traffi TD07 Orange Nitrile Disposable Gloves, Size S
- Traffi TD07 Orange Nitrile Disposable Gloves, Size L
- Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size XL
- Traffi TD05 Black Nitrile Disposable Gloves, Size XL
- Traffi Traffi Blue Nitrile Disposable Gloves, Size XL
