Traffi TD07 Orange Nitrile Disposable Gloves, Size L
- RS Stock No.:
- 328-735
- Mfr. Part No.:
- A-TD07-OR-L
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Limited stock
- 24 left, ready to ship
- Plus 689 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.13 | €0.263 |
*price indicative
- RS Stock No.:
- 328-735
- Mfr. Part No.:
- A-TD07-OR-L
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TD07 | |
| Standards/Approvals | CE, EN ISO 374-5:2016, EN ISO 374-1:2016+A1:2018, EN455, EN1186, UKCA, EN 420:2003+A1:2009 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TD07 | ||
Standards/Approvals CE, EN ISO 374-5:2016, EN ISO 374-1:2016+A1:2018, EN455, EN1186, UKCA, EN 420:2003+A1:2009 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove with thicker walls and increased durability, extending the wear life. The diamond texture provides excellent grip and protection while allowing for air circulation reducing hand sweating and fatigue.
Suitable for food contact
Hydrocarbon resistant
Related links
- Traffi TD07 Orange Nitrile Disposable Gloves, 50 per Pack
- Traffi TD07 Orange Nitrile Disposable Gloves, 100 per Pack
- Traffi XDURA Orange Nitrile Disposable Gloves, 50 per Pack
- Traffi XDURA Orange Nitrile Disposable Gloves, 100 per Pack
- RS PRO Orange Nitrile Disposable Gloves, 50 per Pack Food Safe
- Delta Plus VENIPLUS V1500 Orange Nitrile Disposable Gloves, 50 per Pack 0.17 mm
- Traffi Traffi Blue Nitrile Disposable Gloves, 50 per Pack Food Safe
- Traffi TD05 Black Nitrile Disposable Gloves, 50 per Pack
