Traffi TD07 Orange Nitrile Disposable Gloves, Size S
- RS Stock No.:
- 328-732
- Mfr. Part No.:
- A-TD07-OR-S
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.13 | €0.263 |
*price indicative
- RS Stock No.:
- 328-732
- Mfr. Part No.:
- A-TD07-OR-S
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Orange | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TD07 | |
| Standards/Approvals | EN ISO 374-1:2016+A1:2018, EN1186, EN 420:2003+A1:2009, EN ISO 374-5:2016, UKCA, CE, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Orange | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TD07 | ||
Standards/Approvals EN ISO 374-1:2016+A1:2018, EN1186, EN 420:2003+A1:2009, EN ISO 374-5:2016, UKCA, CE, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove with thicker walls and increased durability, extending the wear life. The diamond texture provides excellent grip and protection while allowing for air circulation reducing hand sweating and fatigue.
Suitable for food contact
Hydrocarbon resistant
Related links
- Traffi TD07 Orange Nitrile Disposable Gloves, Size M
- Traffi TD07 Orange Nitrile Disposable Gloves, Size L
- Traffi XDURA Orange Nitrile Disposable Gloves, Size 2XL
- Traffi XDURA Orange Nitrile Disposable Gloves, Size XL
- Traffi TD05 Black Nitrile Disposable Gloves, Size S
- Traffi Blue Nitrile Disposable Gloves, Size S
- Skytec TX925 Orange Nitrile Disposable Gloves Food Safe, Size S
- Traffi TD06 Blue Nitrile Disposable Gloves, Size S
