Traffi TD06 Blue Nitrile Disposable Gloves, Size L
- RS Stock No.:
- 328-729
- Mfr. Part No.:
- A-TD06-BL-L
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
Temporarily out of stock
- 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.16 | €0.243 |
*price indicative
- RS Stock No.:
- 328-729
- Mfr. Part No.:
- A-TD06-BL-L
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TD06 | |
| Standards/Approvals | UKCA, CE, EN ISO 374-5:2016, EN1186, EN ISO 374-1:2016+A1:2018, EN 420:2003+A1:2009, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TD06 | ||
Standards/Approvals UKCA, CE, EN ISO 374-5:2016, EN1186, EN ISO 374-1:2016+A1:2018, EN 420:2003+A1:2009, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove that provides excellent grip and protection while working in oily or humid environments. The diamond textured surface allows excellent grip while enabling air circulation reducing hand sweating and fatigue.
Virus resistant to EN ISO 374 5
Food approved
Related links
- Traffi TD06 Blue Nitrile Disposable Gloves, Size M
- Traffi TD06 Blue Nitrile Disposable Gloves, Size XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size 2XL
- Traffi TD06 Blue Nitrile Disposable Gloves, Size S
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size S to XXL
- Traffi Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size M
- Traffi Traffi Blue Nitrile Disposable Gloves, Size S
