Medicom Kolmi Coverfeel Blue Nitrile Rubber Disposable Gloves Food Safe, Size XS
- RS Stock No.:
- 428-634
- Mfr. Part No.:
- 1140-A
- Manufacturer:
- Medicom
Subtotal (1 box of 100 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.56 | €0.106 |
*price indicative
- RS Stock No.:
- 428-634
- Mfr. Part No.:
- 1140-A
- Manufacturer:
- Medicom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Kolmi Coverfeel | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN 455-1/2/3/4, EN ISO 21420, EN 1149-2, ISO 16604, French decree of 5th August 2020, Reg. (EU) 2016/425, EN 1149-3, EN 16523-1, ISO 9001, Reg. (EU) 2017/745, Reg. (EC) 1935/2004, EN ISO 374-1/2/4/5, ISO 13485, ASTM D6978-05, EN 1149-1 | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Kolmi Coverfeel | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN 455-1/2/3/4, EN ISO 21420, EN 1149-2, ISO 16604, French decree of 5th August 2020, Reg. (EU) 2016/425, EN 1149-3, EN 16523-1, ISO 9001, Reg. (EU) 2017/745, Reg. (EC) 1935/2004, EN ISO 374-1/2/4/5, ISO 13485, ASTM D6978-05, EN 1149-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Kolmi Hopen Powder Free Nitrile Gloves are accelerator free, helping to reduce the risk of type IV allergies. Designed for comfort and ease of use, they feature an internal polymer coating for faster donning. With high elasticity and excellent dexterity, these gloves offer a snug fit and a great feel, making them ideal for a variety of tasks requiring precision and comfort. Whether in medical, industrial, or cleaning environments, these gloves provide reliable protection without compromising on comfort.
Non slip texture for excellent grip and handling of objects
Waterproof and air tight
Related links
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size L
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size M
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size XL
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size S
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size M
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size S
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 2XL
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size L
