Skytec TX430 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- RS Stock No.:
- 468-531
- Mfr. Part No.:
- SKG00430 DF
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€21.52
(exc. VAT)
€26.47
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.52 | €0.215 |
*price indicative
- RS Stock No.:
- 468-531
- Mfr. Part No.:
- SKG00430 DF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 100μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX430 | |
| Food Safe | Yes | |
| Length | 30mm | |
| Standards/Approvals | P, T, CAT III EN 374-1:2016/Type B K | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 100μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX430 | ||
Food Safe Yes | ||
Length 30mm | ||
Standards/Approvals P, T, CAT III EN 374-1:2016/Type B K | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Single-use glove made from 100% nitrile, powder-free, 300mm long, and 0.10mm thick. This high-performance glove features an extended cuff for extra protection and is a stronger alternative to latex. Dual certified for industrial and medical use, and also food safe. Standard EN374-1:2016 TYPE B KPT.
High resistance to penetration and projections of many chemicals
Textured finish on fingertips for improved grip and touch
Extended cuff
EN 374-1: 2016/ Type B
Related links
- Skytec Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX424 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX428 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves BioTouch Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Uniglove Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7500PF Blue Nitrile Disposable Gloves, 90 per Pack Food Safe 0.1 mm
- Mapa SOLO 997 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
