Skytec Green Nitrile Disposable Gloves 120 μm
- RS Stock No.:
- 468-536
- Mfr. Part No.:
- SKYTEAL0
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.61 | €0.216 |
*price indicative
- RS Stock No.:
- 468-536
- Mfr. Part No.:
- SKYTEAL0
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 120μm | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Standards/Approvals | EN374-1:2016 TYPE B JKPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 120μm | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 100 | ||
Standards/Approvals EN374-1:2016 TYPE B JKPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Single-use 100% nitrile powder-free glove with premium performance. Dual certified for industrial and medical use, it offers exceptional strength and higher chemical and puncture resistance compared to standard nitrile gloves. Conforms to EN 374-1: 2016/ Type B JKPT EN 374-5: 2016. Medical device compliant (MDD 93/42/EEC).
Chlorinated inside to offer more comfort & reduce friction when donning
Powder-free, latex free, non-sterile, AQL 1.5
Approved for food handling
Related links
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size XS
- Skytec TX530TM Green Nitrile Disposable Gloves 120 μm
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size S
- Skytec TX530 Green Nitrile Disposable Gloves 120 μm, Size S
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size 2XL
- Skytec TX530 Green Nitrile Disposable Gloves, Size L
- Skytec TX530 Green Nitrile Disposable Gloves, Size 2XL
- Skytec TX530 Green Nitrile Disposable Gloves, Size XL
