Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size 2XL
- RS Stock No.:
- 274-3182
- Mfr. Part No.:
- SKYTEAL
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €19.31 | €0.193 |
*price indicative
- RS Stock No.:
- 274-3182
- Mfr. Part No.:
- SKYTEAL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 120μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TEAL | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Length | 24mm | |
| Standards/Approvals | EN ISO 374-5:2016, MDD 93/42/EEC, EN455, CAT III, ISO 16604:2004 (method B), EN ISO 374-1:2016/Type B, DIRECTIVE 2002/72 EC | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Thickness 120μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TEAL | ||
Food Safe No | ||
Anti-Static Yes | ||
Length 24mm | ||
Standards/Approvals EN ISO 374-5:2016, MDD 93/42/EEC, EN455, CAT III, ISO 16604:2004 (method B), EN ISO 374-1:2016/Type B, DIRECTIVE 2002/72 EC | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
SKYTEC® Teal™ Nitrile Disposable Gloves, Size XXL
For when you need superior protection keep these Skytec premium performance disposable gloves close at hand. These nitrile gloves are extremely strong and offer a level of chemical and puncture resistance superior to common nitrile disposable gloves. Lightweight with a second skin feel, the Skytec Teal series of disposable gloves also have textured fingertips, ensuring a reliable grip as well as comfort over long periods of wear.
The powder-free non-sterile gloves are latex free, meaning they are suitable to wear for people with latex sensitivities.
Product Features
Industry
Applications
Certifications
Category III
EN374-1:2003
EN374-2:2003
EN455
CE certified
Related links
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size S
- Skytec TEAL Green Nitrile Disposable Gloves, Size XL
- Skytec TEAL Green Nitrile Disposable Gloves, Size L
- Skytec TEAL Green Nitrile Disposable Gloves, Size M
- Skytec TEAL Green Nitrile Disposable Gloves 120 μm, Size XS
- Skytec Green Nitrile Disposable Gloves 120 μm
- Skytec TX530TM Green Nitrile Disposable Gloves 120 μm
- Skytec TX530 Green Nitrile Disposable Gloves 120 μm, Size S
