RND RND White PVC Disposable Gloves, Size XL
- RS Stock No.:
- 490-871
- Distrelec Article No.:
- 301-76-927
- Mfr. Part No.:
- RND 600-00192
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Last RS stock
- Final 18 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.26 | €0.193 |
*price indicative
- RS Stock No.:
- 490-871
- Distrelec Article No.:
- 301-76-927
- Mfr. Part No.:
- RND 600-00192
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | PVC | |
| Colour | White | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | RND | |
| Anti-Static | Yes | |
| Standards/Approvals | Medical product of class I rule 1, EC directive 1935/2004 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material PVC | ||
Colour White | ||
Powdered No | ||
Number of Gloves 100 | ||
Series RND | ||
Anti-Static Yes | ||
Standards/Approvals Medical product of class I rule 1, EC directive 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Clear vinyl gloves are designed to meet the stringent demands of various industries including microelectronics, pharmaceuticals, and automotive. With a comfortable fit that promotes dexterity, these gloves ensure high-level protection without compromising tactile sensitivity. They are carefully cleanroom packaged and double bagged for added safety, making them suitable for controlled environments. Ideal for operators and processes where static control is essential, these gloves incorporate ESD capabilities to safeguard sensitive components.
Manufactured from durable vinyl for enhanced performance
Ambidextrous design accommodates both left and right hands effortlessly
ESD capabilities provide an added layer of protection for sensitive tasks
Packaged in bulk for optimal convenience and cost-effectiveness
Designed to meet ASTM D-3577 standards for quality assurance
Cleanroom packaged to maintain integrity and cleanliness
Suitable for a variety of applications across multiple industries
Related links
- RND RND 600 White Polyamide Construction Gloves, Size XL
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size XL
- RS PRO Blue Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Red Powdered Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Yellow Powdered Vinyl Disposable Gloves Food Safe, Size XL
