Honeywell Safety Dermatril LR Blue Nitrile Disposable Gloves, Size 7, 1Pair per Pack
- RS Stock No.:
- 537-513
- Mfr. Part No.:
- 074207082C
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-513
- Mfr. Part No.:
- 074207082C
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 7 | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374, EN455 | |
| Number of Gloves | 1Pair | |
| Range | Dermatril LR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 7 | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374, EN455 | ||
Number of Gloves 1Pair | ||
Range Dermatril LR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Dermatril LR 742 made from nitrile, features a long cuff design with a rolled edge, roughened fingertips, and a powder-free finish. It is virus-resistant according to ASTM 1671:2007 and suitable for clean rooms of ISO class 5 as per EN ISO 14644-1. This glove meets EN 455 requirements and is classified as a medical product under guideline 93/42/EWG. It undergoes ion analysis as per IEST-RP-CC005.2 and is tested, ensuring compliance with GMP class A and B standards.
Color Blue
Clean room packaging
Free from natural latex
AQL less 0.65
Resistant against a multitude of cytostatic drugs
Size 7
Clean room packaging
Free from natural latex
AQL less 0.65
Resistant against a multitude of cytostatic drugs
Size 7
Related links
- Honeywell Safety Dermatril LR Blue Nitrile Disposable Gloves 1Pair per Pack
- Honeywell Safety Dermatril LR Blue Nitrile Disposable Gloves 1Pair per Pack
- Honeywell Safety Dermatril LR Blue Nitrile Disposable Gloves 1Pair per Pack
- Honeywell Safety Dermatril LR Blue Nitrile Disposable Gloves 1Pair per Pack
- Honeywell Safety Dermatril P Blue Nitrile Disposable Gloves, 2 per Pack Food Safe 0.11 mm
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Honeywell Safety Dermatril L Blue Nitrile Disposable Gloves, 2 per Pack Food Safe 0.11 mm
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
