Polyco Healthline GL888 Natural Natural Rubber Latex Disposable Gloves, Size M
- RS Stock No.:
- 562-095
- Mfr. Part No.:
- GL888 - M
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 100 units)*
€9.28
(exc. VAT)
€11.41
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.28 | €0.093 |
*price indicative
- RS Stock No.:
- 562-095
- Mfr. Part No.:
- GL888 - M
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| Powdered | No | |
| Series | GL888 | |
| Standards/Approvals | European PPE Regulation (EU) 2016/425 | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
Powdered No | ||
Series GL888 | ||
Standards/Approvals European PPE Regulation (EU) 2016/425 | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Polyco Healthline Gloves are Bodyguards Natural Latex Powder Free minimal risk disposable gloves which made from natural rubber latex and feature a beaded cuff for added comfort and liquid roll back prevention. With a flexible material it reduces fatigue during extended wear, these gloves offer both comfort and performance. It is compliant to CE, AQL 4.0, LATEX, EU 2016/425 and UKCA standards.
Textured finish
Powder free
Protects against contamination and dirt
Related links
- Polyco Healthline GL888 Natural Natural Rubber Latex Disposable Gloves, Size XL
- Polyco Healthline GL888 Natural Natural Rubber Latex Disposable Gloves, Size L
- Polyco Healthline GL888 Natural Natural Rubber Latex Disposable Gloves, Size S
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size M
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size M
- Polyco Healthline White Latex Disposable Gloves Food Safe, Size M
- Polyco Healthline Blue Nitrile Disposable Gloves, Size M
- Polyco Healthline White Latex Disposable Gloves, Size XL
