Skytec VX450 Clear Nitrile Disposable Gloves Food Safe 80 μm, Size 2XL
- RS Stock No.:
- 618-161
- Mfr. Part No.:
- SKG00450A
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-161
- Mfr. Part No.:
- SKG00450A
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material | Nitrile | |
| Colour | Clear | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | VX450 | |
| Food Safe | Yes | |
| Length | 200mm | |
| Standards/Approvals | EN 374-1:2016 Type B, EN 374-5:2016, CE, EN 455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Nitrile | ||
Colour Clear | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 10 | ||
Series VX450 | ||
Food Safe Yes | ||
Length 200mm | ||
Standards/Approvals EN 374-1:2016 Type B, EN 374-5:2016, CE, EN 455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec VX450 Single-Use Examination Glove is a high-performance, powder-free vinyl glove designed for versatile protection across medical, industrial, and food-handling applications. With a clear finish and 240mm length, it offers extended coverage and tactile sensitivity, while its latex-free composition reduces allergy risks. Certified for PPE and medical use, it ensures safety without compromising comfort. It is complaint to CAT III CE, EN 374-1:2016/Type B K, P, T and EN 374-5: 2016 Micro Organisms + Virus standards.
Premium quality PVC leads to an excellent tactile sensitivity and a higher tensile strength
DOP Or DEHP free to minimises the risks of allergic contact dermatitis
Durable beaded cuff design enables the glove to be donned
Dual labelling PPE and medical
Related links
- Skytec VX450 Clear Nitrile Disposable Gloves Food Safe 80 μm, Size M
- Skytec VX450 Clear Nitrile Disposable Gloves Food Safe 80 μm, Size L
- Skytec VX450 Clear Nitrile Disposable Gloves Food Safe 80 μm, Size S
- Skytec VX450 Clear Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Skytec VX450 Clear Nitrile Disposable Gloves Food Safe 80 μm, Size XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe, Size 2XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size 2XL
- Skytec SKG005 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 2XL
