Skytec SKG005 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 2XL
- RS Stock No.:
- 281-2945
- Mfr. Part No.:
- SKG00510DL
- Manufacturer:
- Skytec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 281-2945
- Mfr. Part No.:
- SKG00510DL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 70μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 90 | |
| Series | SKG005 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 70μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 90 | ||
Series SKG005 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN ISO 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX510 Nitrile Dispoable Gloves, Size XXL
High-performance, powder-free, single-use nitrile examination glove. A much more resistant alternative to latex
certified (industrial and medical) and suitable for use in the food industry.
Product Features
Industry
Applications
Related links
- Skytec SKG005 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.07 mm
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves, 90 per Pack Food Safe 0.07 mm
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.07 mm
- Portwest A925 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.07 mm
- Unigloves Pearl Blue Nitrile Gloves, 100 per Pack Food Safe 0.07 mm
- Unigloves BioTouch Blue Nitrile Gloves, 100 per Pack Food Safe 0.07 mm
- Ansell MicroFlex 93-833 Blue Nitrile Work Gloves, 250 per Pack Food Safe 0.07 mm
- Unigloves GM009 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.07 mm
