Mapa Solo 980 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9XL

Subtotal (1 box of 50 units)*

€19.86

(exc. VAT)

€24.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€19.86€0.397

*price indicative

RS Stock No.:
648-476
Mfr. Part No.:
34980459
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Size

9XL

Material

Nitrile

Thickness

200μm

Colour

Blue

Powdered

No

Number of Gloves

50

Series

Solo 980

Food Safe

Yes

Length

3km

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Solo 980 are thick nitrile disposable gloves offering excellent dexterity and resistance, suitable for a range of applications including food handling, food preparation, fishing, part assembly, precision work, and assembly of small oily parts. Made from chlorinated nitrile, they feature a pebbled exterior for enhanced grip and a rolled cuff for ease of use. These blue gloves are 30 cm in length with a thickness of 0.20 mm and meet an AQL of 1.5 for liquid proofness.

Comfort and flexibility

Pebbled on fingertips for a good grip

Latex free to reduce the risk of allergies

Powder free treatment

Recommended for oily environments in industry

Size 9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy