Mapa Solo 980 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size M
- RS Stock No.:
- 648-505
- Mfr. Part No.:
- 34980457
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 648-505
- Mfr. Part No.:
- 34980457
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | Solo 980 | |
| Food Safe | Yes | |
| Standards/Approvals | CE | |
| Length | 3km | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 50 | ||
Series Solo 980 | ||
Food Safe Yes | ||
Standards/Approvals CE | ||
Length 3km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Solo 980 are thick nitrile disposable gloves offering excellent dexterity and resistance, suitable for a range of applications including food handling, food preparation, fishing, part assembly, precision work, and assembly of small oily parts. Made from chlorinated nitrile, they feature a pebbled exterior for enhanced grip and a rolled cuff for ease of use. These blue gloves are 30 cm in length with a thickness of 0.20 mm and meet an AQL of 1.5 for liquid proofness.
Comfort and flexibility
Pebbled on fingertips for a good grip
Latex free to reduce the risk of allergies
Powder free treatment
Recommended for oily environments in industry
Size 7
Related links
- Mapa Solo 980 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- Mapa Solo 980 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9XL
- Mapa Solo 980 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size L
- Mapa Solo 980 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size S
- Mapa SOLO 997 Blue Nitrile Disposable Gloves Food Safe 100 μm
- Mapa SOLO 997 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 9
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 8
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 6
