Detectamet 455 Blue Nitrile Detectable Disposable Gloves, 100 per Pack Food Safe 0.13 mm
- RS Stock No.:
- 665-551
- Mfr. Part No.:
- 455-A265-S090-X31
- Manufacturer:
- Detectamet
Subtotal (1 pack of 100 units)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.35 | €0.124 |
*price indicative
- RS Stock No.:
- 665-551
- Mfr. Part No.:
- 455-A265-S090-X31
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Disposable Gloves | |
| Size | M | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 0.13mm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 455 | |
| Food Safe | Yes | |
| Standards/Approvals | US FDA 21 CFR 177.2600, ASTM D6319-19, ISO 2859, EU No. 10/2011 | |
| Length | 243.245mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Disposable Gloves | ||
Size M | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 0.13mm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 455 | ||
Food Safe Yes | ||
Standards/Approvals US FDA 21 CFR 177.2600, ASTM D6319-19, ISO 2859, EU No. 10/2011 | ||
Length 243.245mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Detectamet Blue metal detectable disposable nitrile gloves are designed for contamination-sensitive environments such as food processing, pharmaceuticals, and hygiene-critical industries. Made from 100% nitrile, they are latex-free, powder-free, and feature textured fingertips for enhanced grip and control. These gloves are ambidextrous, tear-resistant, and compliant with EU and FDA food contact regulations.
Textured fingertips for more secure grip
Tear resistant providing greater durability
Single use only
