Detectamet 450 Blue Vinyl Detectable Disposable Gloves, 100 per Pack Food Safe 100 μm
- RS Stock No.:
- 665-587
- Mfr. Part No.:
- 450-A65-S091-X31
- Manufacturer:
- Detectamet
Subtotal (100 units, in packs of 100)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.88 | €0.109 |
*price indicative
- RS Stock No.:
- 665-587
- Mfr. Part No.:
- 450-A65-S091-X31
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Disposable Gloves | |
| Size | L | |
| Material | Vinyl | |
| Thickness | 100μm | |
| Colour | Blue | |
| Sub Type | Metal Detectable | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 450 | |
| Food Safe | Yes | |
| Standards/Approvals | USDA, FDA, CE marking, (EC) No. 2023/2006, Commission (EU) NO. 10/2011, (EC) no. 1935/2004, Medical Device Directive 93/42/EEC | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Disposable Gloves | ||
Size L | ||
Material Vinyl | ||
Thickness 100μm | ||
Colour Blue | ||
Sub Type Metal Detectable | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 450 | ||
Food Safe Yes | ||
Standards/Approvals USDA, FDA, CE marking, (EC) No. 2023/2006, Commission (EU) NO. 10/2011, (EC) no. 1935/2004, Medical Device Directive 93/42/EEC | ||
Length 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Detectamet Blue metal detectable disposable vinyl glove designed for contamination-sensitive environments such as food processing and pharmaceuticals. Made from latex-free and phthalate-free, it offers strong barrier protection while remaining powder-free and compliant with EU and FDA food contact regulations.
Detectable powder free vinyl gloves
Not suitable for use with fatty foods
