Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- RS Stock No.:
- 248-6391
- Mfr. Part No.:
- 93862090
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€33.05
(exc. VAT)
€40.65
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.05 | €0.331 |
*price indicative
- RS Stock No.:
- 248-6391
- Mfr. Part No.:
- 93862090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Black | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93862 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN ISO 374-1, EN ISO 374-5, EN421, EN455-1-4, ISO 18889 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 9 | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Black | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93862 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN ISO 374-1, EN ISO 374-5, EN421, EN455-1-4, ISO 18889 | ||
Length 300mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
Ansell Disposable Gloves - 93862090
This product is a type of disposable gloves designed for various applications. Made from high-quality nitrile, these gloves are latex-free and powder-free, ideal for users with sensitivities. They provide excellent protection while ensuring comfort, making them suitable for both food-safe environments and industrial applications. With anti-static properties and compliance with multiple safety standards, these gloves are a reliable choice for those working in demanding conditions.
Features & Benefits
• Made from flexible nitrile for enhanced comfort and durability
• Powder-free design reduces the risk of contamination
• Extended cuff offers additional protection for forearms
• Fully textured surface ensures a confident grip in various tasks
• Compliant with EN ISO 374, providing high safety standards
• Safe for food handling, preventing cross-contamination in culinary settings
Applications
• Suitable for medical examinations and patient care
• Applicable in automotive maintenance and repair tasks
• Can be used for laboratory analysis and inspections
• Often employed in emergency medical services for protection
• Ideal for food handling and preparation in kitchens
What are the key benefits of using nitrile disposable gloves over latex gloves?
Nitrile disposable gloves offer superior puncture resistance and are safer for users with latex allergies. They provide a better fit for prolonged use while maintaining strength against chemical exposure.
How should these gloves be stored to maintain their integrity?
It is advisable to store these gloves in a cool, dry place, away from direct sunlight and sources of ozone or ignition, to prevent degradation and ensure longevity.
Are these gloves suitable for handling hazardous materials?
Yes, these gloves meet pertinent safety standards, making them an appropriate choice for handling various hazardous materials safely while providing optimal protection.
What measures are in place for those with allergies when using these gloves?
These gloves are specifically designed to be powder-free and latex-free, significantly reducing the risk of allergic reactions in users who are sensitive to natural rubber latex.
Can these gloves be reused?
No, these gloves are intended for single use only to maintain hygiene and safety standards in various applications and prevent cross-contamination.
Related links
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- Ansell 93852 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93852 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell 94-242 Black Nitrile Disposable Gloves Food Safe 120 μm, Size 7
