Unigloves Fancy Violet Nitrile Gloves Food Safe 80 μm, Size M
- RS Stock No.:
- 912-316
- Mfr. Part No.:
- 7533
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.40 | €0.164 |
*price indicative
- RS Stock No.:
- 912-316
- Mfr. Part No.:
- 7533
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | M | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Violet | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 13485 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size M | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Violet | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 13485 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Protective Glove offers non-sterile examination gloves designed to safeguard users and patients from various contaminants, including pathogens and chemicals, ensuring high levels of hygiene and safety during use.
Manufactured from strong nitrile material ensuring durability
Provides effective protection against bacteria, fungi, and viruses
Complies with Mechanical Device Regulation (EU) 2017/745
Suitable for use in medical, industrial, and domestic environments
Resistant to certain chemicals, enhancing safety in varied applications
Related links
- Unigloves Fancy Violet Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Silver Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Pink Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Gold Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves CrossGuard Blue Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
