Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0755
- Mfr. Part No.:
- GP0073
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.62 | €0.136 |
*price indicative
- RS Stock No.:
- 230-0755
- Mfr. Part No.:
- GP0073
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Violet | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Violet | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Violet Nitrile Powder-Free Disposable Gloves, Size 8, Box of 100 - GP0073
Looking for durable personal protective equipment (PPE) to prevent cross-contamination? Choose these violet disposable gloves from Unigloves. They're made of a robust nitrile material that can withstand oils and chemicals, so you can use them in harsh environments. Their ambidextrous design means you can wear them on either hand, saving you time when putting them on. The beaded cuffs fit securely around your wrist to prevent slipping and to keep contaminants out of the gloves.
Features & Benefits
• Gloves meet EN374-2 standards for resistance to penetration
• Powder-free construction makes them suitable for use in the food industry
• Textured palms and fingertips offer a firm grip, even when handling wet and oily materials
• Supplied in a box of 100 to ensure you'll have plenty on hand for multiple jobs
Applications
• Food processing industry
• Floristry and gardening
• Painting and decorating
Do these gloves contain latex?
No, these gloves are latex-free, so they're safe for use by personnel with allergies to latex.
Can I reuse these gloves?
No, these gloves are designed for single use only and should be properly disposed of once you've completed your task.
Related links
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Violet Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
