Unigloves Fancy Violet Nitrile Gloves Food Safe 80 μm, Size XS
- RS Stock No.:
- 912-454
- Mfr. Part No.:
- 7531
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.40 | €0.164 |
*price indicative
- RS Stock No.:
- 912-454
- Mfr. Part No.:
- 7531
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Violet | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 13485 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Gloves | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Violet | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 13485 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Gloves offer a reliable barrier for professionals requiring protection during various tasks. Designed for versatile use, these gloves ensure safety and comfort in clinical and other demanding environments.
Non-sterile disposable design provides effective protection against pathogens and contaminants
Manufactured to comply with stringent regulations to ensure user safety and product quality
PPE category III classification guarantees compliance with specific health and safety standards
Related links
- Unigloves Fancy Violet Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Silver Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Pink Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Gold Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves CrossGuard Blue Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
