Unigloves BioTouch Black Nitrile Rubber Gloves Food Safe 70 μm, Size XS
- RS Stock No.:
- 912-338
- Mfr. Part No.:
- GM0091
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.00 | €0.12 |
*price indicative
- RS Stock No.:
- 912-338
- Mfr. Part No.:
- GM0091
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Nitrile Rubber | |
| Thickness | 70μm | |
| Colour | Black | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | BioTouch | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XS | ||
Material Nitrile Rubber | ||
Thickness 70μm | ||
Colour Black | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series BioTouch | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination gloves offer reliable, non-sterile protection for users against potential health hazards during medical and industrial procedures.
Designed for personal protection against bacteria, fungi, viruses, and certain chemicals
Manufactured following stringent medical device regulations for quality assurance
Compliant with EN 455 and EN ISO standards for safety and performance
Produced in various sizes to fit diverse user needs comfortably
Related links
- Unigloves BioTouch Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size XS
- Unigloves Black Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size XS
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
