Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0806
Mfr. Part No.:
GU0044
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Nitrile

Thickness

90μm

Colour

Blue

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

No

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Disposable Gloves, Blue Colour, Pack of 100 - GU0044


Use these disposable gloves from Unigloves to protect your hands from contact with hazardous liquids. They have textured fingertips to give you a firm grip on your materials, making them suitable for use when working with wet or oily substances. They also have beaded cuffs that'll fit securely around your wrists and won't slip off. As they're supplied in a box of 100, you'll have enough in stock for multiple uses.

Features & Benefits


• Gloves conform to EN374-2 standards for resistance to penetration

• Blue colour makes them easy to spot in hygienic applications

• Made of nitrile for resistance to chemicals, moisture and abrasion

Applications


• Food handling

• Medical facilities

• Floristry and gardening

How do I store these gloves?


These gloves should be kept away from UV light and heat to protect them from damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy