Unigloves Fancy Silver Nitrile Gloves Food Safe 80 μm, Size M
- RS Stock No.:
- 912-451
- Mfr. Part No.:
- 7523
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.40 | €0.164 |
*price indicative
- RS Stock No.:
- 912-451
- Mfr. Part No.:
- 7523
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Silver | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 13485 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Silver | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 13485 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non-sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Manufactured from high-quality nitrile for superior strength and flexibility
Non-sterile and suitable for a variety of industrial applications
Provides protection against bacteria, fungi, and certain chemicals
Related links
- Unigloves Fancy Silver Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Violet Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Pink Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Gold Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves CrossGuard Blue Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
