Unigloves Fancy Silver Nitrile Gloves Food Safe 80 μm, Size XS

Image representative of range

Subtotal (1 box of 100 units)*

€16.40

(exc. VAT)

€20.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€16.40€0.164

*price indicative

RS Stock No.:
912-449
Mfr. Part No.:
7521
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

XS

Material

Nitrile

Thickness

80μm

Colour

Silver

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Fancy

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO 13485

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Disposable glove designed for various applications, offering protection against contaminants in medical and industrial environments. Its practical design ensures effective barrier protection for users in diverse settings.

Non-sterile disposable design protects users against diseases

Provides temporal protection from bacteria, fungi, and certain chemicals

Suitable for laboratory and medical use

Complies with strict EU regulations for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy