Unigloves Unicare Green PVC Gloves Food Safe 60 μm, Size XL
- RS Stock No.:
- 912-498
- Mfr. Part No.:
- GS0125
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.32 | €0.053 |
*price indicative
- RS Stock No.:
- 912-498
- Mfr. Part No.:
- GS0125
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | PVC | |
| Colour | Green | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material PVC | ||
Colour Green | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves green vinyl gloves offer reliable protection for minimal risk tasks, ensuring safety and comfort in various applications while maintaining excellent tactile sensitivity.
Made from synthetic vinyl
Unicare Soft Green Vinyl gloves are light weight and dexterous
AQL 4.0
Free from latex and accelerators
Powder free
Related links
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Clear Clear Powdered Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size S
