Unigloves Unicare Stretch Vinyl White PVC Gloves Food Safe 60 μm, Size M

Subtotal (1 box of 100 units)*

€5.32

(exc. VAT)

€6.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€5.32€0.053

*price indicative

RS Stock No.:
912-500
Mfr. Part No.:
GS0133-A
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

M

Material

PVC

Thickness

60μm

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Unicare Stretch Vinyl

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Stretch Vinyl gloves provide a secure and comfortable fit, designed for disposable use in various settings, ensuring protection without compromising dexterity during tasks.

AQL 1.5

Free from latex and accelerators

Free from powder

Tested to EN1186

Manufactured using high-quality vinyl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy