North White Latex Disposable Gloves
- RS Stock No.:
- 201-2373
- Mfr. Part No.:
- 4580121-M
- Manufacturer:
- North
Subtotal (1 box of 100 units)*
€22.63
(exc. VAT)
€27.83
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.63 | €0.226 |
*price indicative
- RS Stock No.:
- 201-2373
- Mfr. Part No.:
- 4580121-M
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | White | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour White | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
The Honeywell latex, nitrile or vinyl disposable glove has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.
Unpowdered glove
Single use
Related links
- Honeywell Safety White Latex Disposable Gloves, 100 per Pack
- Honeywell Safety White Latex Disposable Gloves 100 per Pack
- Polyco Healthline White Latex Disposable Gloves 100 per Pack
- Polyco Healthline GD05 White Latex Disposable Gloves 100 per Pack
- Polyco Healthline GD05 White Latex Disposable Gloves 100 per Pack
- Polyco Healthline GD05 White Latex Disposable Gloves 100 per Pack
- Polyco Healthline White Latex Disposable Gloves 90 per Pack
- Honeywell Safety DexPure 801-30 Blue Latex Disposable Gloves 50 per Pack
