Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS Stock No.:
- 219-8012
- Mfr. Part No.:
- G0114
- Manufacturer:
- Reldeen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€4.62
(exc. VAT)
€5.68
(inc. VAT)
- RS Stock No.:
- 219-8012
- Mfr. Part No.:
- G0114
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Blue | |
| Sub Type | Minimal Risk | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN 1186 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Blue | ||
Sub Type Minimal Risk | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN 1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Gloves, Ambidextrous Design, Size 8 - G0114
Protect your hands and reduce the risk of cross-contamination with these disposable gloves from Reldeen. They have a beaded cuff, which stops liquid from entering the gloves and prevents tearing when pulling the gloves on. As they have an ambidextrous design, you'll save time when putting them on as there's no need to search for a left and right hand. Their blue colour makes them easy to spot for use in hygienic applications.
Features & Benefits
• Absorbable dusting powder keeps your hands dry and comfortable when wearing the gloves
• Compliant with EN1186 food handling requirements for safe use in food preparation
• Size 8 gloves to fit medium-sized hands
Applications
• Laboratories
• Restaurants and hotels
• Food manufacturing
What are these gloves made of?
These gloves are made of latex-free vinyl, so they're unlikely to cause an allergic reaction.
Related links
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size M
- Reldeen Blue Powdered Vinyl Disposable Gloves XL, 200 per Pack
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size L
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size XL

