Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS Stock No.:
- 219-8025
- Mfr. Part No.:
- G0563
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-8025
- Mfr. Part No.:
- G0563
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Blue | |
| Sub Type | Minimal Risk | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN1186, PPE | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Blue | ||
Sub Type Minimal Risk | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN1186, PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Gloves, Size 9, Vinyl Material - G0563
Need to protect your hands when handling sensitive items? Use these disposable gloves from Reldeen. They're powdered to absorb perspiration, making them comfortable to wear for long periods of time. As these gloves are latex-free, they're safe for use by personnel with a latex sensitivity. Thanks to their beaded cuffs, they'll remain securely in place on your wrist. This cuff also strengthens the gloves, so they won't easily tear when you put them on.
Features & Benefits
• Ambidextrous design for an easy fit on both hands
• Compliant with EN1186 standards for safe contact with food
• Category I PPE regulations for use in low-risk applications
Applications
• General cleaning
• Laboratories
• Dental hygiene
What size are these disposable gloves?
These gloves come in a size 9, so they're suitable for personnel with large hands.
Related links
- Reldeen Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves XL, 200 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves Large, 200 per Pack
- Unigloves Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- RS PRO Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- Reldeen Yellow Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
