Unigloves Blue Powdered PVC Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0798
- Mfr. Part No.:
- GS0094
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4.46 | €0.045 |
*price indicative
- RS Stock No.:
- 230-0798
- Mfr. Part No.:
- GS0094
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | PVC | |
| Thickness | 60μm | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material PVC | ||
Thickness 60μm | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves powdered blue vinyl gloves are suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). It is suitable for contact with non-fatty food types. Its high quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes in L size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size L
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size M
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
