Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-8024
Mfr. Part No.:
G0562
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Colour

Blue

Powdered

Yes

Material

Vinyl

Product Type

Disposable Gloves

Food Safe

Yes

Number of Gloves

100

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Disposable Gloves, Latex-Free, Vinyl Material - G0562


Use these disposable gloves from Reldeen to keep your hands safe from contaminants in sensitive environments. Thanks to their ambidextrous fit, you can wear them on either your left or your right hand for versatility. The beaded cuff strengthens the gloves, so they won't tear easily when you put them on. This cuff also helps ensure they'll remain securely in place on your wrist. These gloves are pre-powdered, so they'll absorb perspiration from your skin for increased comfort.

Features & Benefits


• Compliant with Category I PPE regulations for use in minimal-risk situations

• Tested to EN1186 standards for safe contact with food

• Latex-free for safe use by operators with latex sensitivity

Applications


• Automotive workshops

• Medical facilities

• Packaging industry

How many gloves are in a box?


Each box contains 100 gloves, which means you'll have plenty in stock for long-term use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy