Reldeen Blue Powder-Free Vinyl Disposable Gloves, Size 9, Large, 100 per Pack
- RS Stock No.:
- 230-0697
- Mfr. Part No.:
- G0703
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€4.56
(exc. VAT)
€5.61
(inc. VAT)
- RS Stock No.:
- 230-0697
- Mfr. Part No.:
- G0703
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9, Large | |
| Glove Material | Vinyl | |
| Colour | Blue | |
| Glove Type | Minimal Risk | |
| European Safety Standard | EN1186 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9, Large | ||
Glove Material Vinyl | ||
Colour Blue | ||
Glove Type Minimal Risk | ||
European Safety Standard EN1186 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Gloves, Nitrile and Vinyl Material, 100 Per Pack - G0703
Keep your hands safe in tough conditions with these disposable gloves from Reldeen. As they're made from a blend of vinyl and nitrile rubber, they have effective puncture resistance to let you safely handle sharp objects. They're also highly flexible to give you the dexterity you need for precise, delicate work. The gloves are powder-free to prevent contamination in food handling applications.
Features & Benefits
• Ambidextrous fit for versatility
• Beaded cuffs ensure a secure fit around the wrist
• Supplied in a box of 100 to ensure you'll have enough in stock for multiple uses
• Tested to EN ISO 374-5 standards for effective resistance to bacteria and fungi
• Beaded cuffs ensure a secure fit around the wrist
• Supplied in a box of 100 to ensure you'll have enough in stock for multiple uses
• Tested to EN ISO 374-5 standards for effective resistance to bacteria and fungi
Applications
• PPE
• Food processing
• Waste management
• Food processing
• Waste management
Are these gloves latex-free?
Yes, these gloves are latex-free to minimise the risk of allergic reactions.
Standards
Category III PPE – Certified against PPE Regulation (EU) 2016/425
EN ISO 374-1:2016/Type C (K)(L)
EN ISO 374-5:2016 – Protection against bacteria and fungi
EN 374-4:2013
Tested against food contact EN1186-3:2004
EN ISO 374-1:2016/Type C (K)(L)
EN ISO 374-5:2016 – Protection against bacteria and fungi
EN 374-4:2013
Tested against food contact EN1186-3:2004
Related links
- Reldeen Blue Powder-Free Vinyl Disposable Gloves Small, 100 per Pack
- RS PRO White Powder-Free Polymer Disposable Gloves Large, 100 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves Large, 200 per Pack
- BM Polyco Black Powder-Free Nitrile Disposable Gloves Large, 100 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves XL, 200 per Pack
- Ansell Blue Powder-Free Nitrile Disposable Gloves, Size L
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack

