Ansell Blue Powder-Free Nitrile Disposable Gloves, Size L
- RS Stock No.:
- 248-6381
- Mfr. Part No.:
- 93833090
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-6381
- Mfr. Part No.:
- 93833090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | L | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Powder Free | |
| European Safety Standard | EN374 | |
| Powdered | Powder-Free | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size L | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Powder Free | ||
European Safety Standard EN374 | ||
Powdered Powder-Free | ||
Food Safe Yes | ||
Anti-Static Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Ansell Disposable Gloves - 93833080
This is a category of disposable gloves designed for various applications. Crafted from nitrile, these powder-free gloves offer an excellent barrier against contaminants while ensuring comfort during use. With a unique ergonomic design, they support musculoskeletal health and promote productivity across multiple industries.
Features & Benefits
• Thin mil design enhances tactile sensitivity for precision work
• Strong formulation provides resistance against rips and tears
• 250 count packaging allows for easy and waste-reducing dispensing
• Low AQL of 0.65 ensures superior barrier integrity
• Food safe certification makes them ideal for food handling
• Ergonomically designed to minimise hand fatigue over extended use
• Strong formulation provides resistance against rips and tears
• 250 count packaging allows for easy and waste-reducing dispensing
• Low AQL of 0.65 ensures superior barrier integrity
• Food safe certification makes them ideal for food handling
• Ergonomically designed to minimise hand fatigue over extended use
Applications
• Suitable for general-purpose automotive jobs
• Applicable in food processing and involving food contact
• Often employed in healthcare and standard patient examinations
• Can be used for assembly tasks requiring fine motor skills
• Ideal for sample taking and processing in life sciences
• Applicable in food processing and involving food contact
• Often employed in healthcare and standard patient examinations
• Can be used for assembly tasks requiring fine motor skills
• Ideal for sample taking and processing in life sciences
What makes these gloves suitable for food handling?
The gloves are certified food safe, ensuring that they meet stringent standards for contact with food products, minimising the risk of contamination.
How do these gloves support long-term comfort for users?
Featuring ERGOFORM™ Technology, the ergonomic design reduces hand fatigue during prolonged tasks, allowing for increased productivity and comfort.
Are these gloves effective against allergies?
Yes, as they are made from nitrile, these gloves offer protection against Type I latex allergies, making them safer for both healthcare workers and patients.
What standards do these gloves adhere to for safety and performance?
The gloves comply with EN ISO 374 and ASTM D6319 standards, reflecting their high quality and reliability in providing protection.
How can the packaging help reduce waste?
The gloves are smartly packaged with clean, single glove dispensing, allowing users to take only what is needed, thereby minimising unnecessary waste.
Related links
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves XL, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
