Reldeen Blue PVC Disposable Gloves Food Safe, Size 10/XL

Subtotal (1 box of 100 units)*

€6.06

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 70 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +€6.06€0.061

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

€4.56

(exc. VAT)

€5.61

(inc. VAT)

RS Stock No.:
230-0698
Mfr. Part No.:
G0704
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Size

10/XL

Product Type

Disposable Gloves

Material

PVC

Colour

Blue

Sub Type

Minimal Risk

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN 1186

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Blue Vinyl Disposable Gloves, Size 10, X-Large


Reldeen G070 nitrile vinyl blend disposable gloves are latex and powder free, chemically tested single use gloves ideal for use in multiple industry sectors. With a blended nitrile and vinyl content, the gloves have a high chemical and puncture resistance to protect the wearer without impacting their comfort. The nitrile formula grants the gloves greater dexterity to conform to the shape and movement of each individual user's hands. The gloves are ambidextrous in design, meaning you do not have to separate a new pair to replace a damaged glove, reducing waste. The latex and powder free design reduces the risk of latex allergy reactions and minimises particulate contamination, ensuring these gloves are also suitable for contact with all food types.

Reldeen G070 nitrile vinyl blend gloves are suitable across multiple industry sectors, including food preparation and light handling areas. The beaded cuff provides extra strength and preventing rips during the donning process and helps prevent liquid roll back during use.

Available in sizes Small to Extra Large

The Reldeen disposable blend gloves offering nitrile and vinyl blend improved tensile strength and puncture resistance. It is more comfortable with greater dexterity than vinyl gloves. Reduced risk of latex allergies (type 1 sensitisation) and minimizes particulate contamination. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes in blue colour with X large size.

Powder and latex free

Tested against food contact EN1186 3:2002

Standards

Category III PPE – Certified against PPE Regulation (EU) 2016/425
EN ISO 374-1:2016/Type C (K)(L)
EN ISO 374-5:2016 – Protection against bacteria and fungi
EN 374-4:2013
Tested against food contact EN1186-3:2005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy