Unigloves Orange Nitrile Disposable Gloves Food Safe 200 μm
- RS Stock No.:
- 230-0741
- Mfr. Part No.:
- GA0052
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €19.79 | €0.198 |
*price indicative
- RS Stock No.:
- 230-0741
- Mfr. Part No.:
- GA0052
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Orange | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Orange | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves heavy duty, single use nitrile gloves offer resistance against a range of chemicals and conform to EN 374. They are manufactured with diamond textured palms and fingertips to provide superior grip, particularly in wet or oily conditions. They feature a beaded cuff to provide extra strength during donning and to help prevent liquid roll back. They are also an ambidextrous fit and touchscreen compatible. It comes in S size.
Free from silicone and powder
Suitable for contact with food
Related links
- Unigloves Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell MicroFlex 93-856 Orange Nitrile Work Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93243 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93852 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93862 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93868 White 100 per Pack Food Safe 0.2 mm
- Ansell 93868 White Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
