Unigloves Orange Nitrile Disposable Gloves Food Safe 200 μm, Size 10/XL
- RS Stock No.:
- 230-0744
- Mfr. Part No.:
- GA0055
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €19.79 | €0.198 |
*price indicative
- RS Stock No.:
- 230-0744
- Mfr. Part No.:
- GA0055
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Thickness | 200μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Thickness 200μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Orange Nitrile Disposable Gloves, Size 10, Pack of 100 - GA0055
Looking for a way to protect your hands when handling hazardous substances? Choose these disposable gloves from Unigloves. They have a diamond-textured design that offers a strong grip on oily or wet items. The beaded cuff ensures that they fit snugly on your hand, so they won't fall off or allow liquids in. As these gloves are powder-free, you can safely use them in food and beverage applications. Their strong nitrile material makes them durable and long-lasting for use in harsh environments.
Features & Benefits
• Ambidextrous fit offers versatility and saves time when selecting and putting on gloves
• Size 10 to fit easily on larger hands
• Latex-free construction ensures safe use in the event of a latex allergy
Applications
• Pharmaceutical industry
• Food production and packaging
• Medical industry
How do I properly dispose of these nitrile gloves?
If your gloves have come into contact with hazardous substances, they should be properly disposed of in an appropriate chemical or biological waste container. Otherwise, you can dispose of them in a normal trash can with a plastic liner.
Related links
- Unigloves Orange Nitrile Disposable Gloves Food Safe 200 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Violet Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Unicare Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 10/XL
- Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Red Pearl Red Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves GP02-40 Orange Nitrile Disposable Gloves Food Safe 80 μm, Size XL

