Unigloves Violet Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size 10/XL

Subtotal (1 box of 100 units)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.62€0.136

*price indicative

RS Stock No.:
230-0758
Mfr. Part No.:
GP0075
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10/XL

Product Type

Disposable Gloves

Material

Nitrile Rubber

Thickness

80μm

Colour

Violet

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN374, EN455

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Violet Nitrile Powder-Free Disposable Gloves, Size 10, Box of 100 - GP0075


Prevent cross-contamination in your work environment with these disposable gloves from Unigloves. Their tough nitrile rubber material is resistant to chemicals and abrasion, making them safe for use in harsh environments. The beaded cuffs ensure the gloves fit snugly on your hands for effective protection. As they have an ambidextrous design, you can wear them on either hand, so there's no need to sort gloves prior to using them. Thanks to their bright violet colour, you can use them as part of a colour-coded PPE (personal protective equipment) setup.

Features & Benefits


• Touchscreen compatibility enables you to use your electronic devices with the gloves on

• Conforms to EN374-3 standards for protection against chemicals and microorganisms

• Textured design gives you a strong grip on wet or oily surfaces

Applications


• Pharmaceutical and medical industries

• Food and beverage production

• Household cleaning

• Chemical industry

• Painting and decorating

Are these gloves safe for handling food and drink?


Yes, they are. The gloves are powder-free, which prevents residue from contaminating food and drinks. They also meet EN1186 standards for safe use with food products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy