Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0745
- Mfr. Part No.:
- GP0042
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.62 | €0.136 |
*price indicative
- RS Stock No.:
- 230-0745
- Mfr. Part No.:
- GP0042
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Green Disposable NitrileGloves, Small, 100 Per Pack - GP0042
Maintain hygiene in your workplace with these green disposable gloves from Unigloves. Their nitrile material is waterproof and resistant to chemicals, so they'll protect your hands in harsh industrial environments. Thanks to nitrile's low-friction properties, the gloves are easy to put on and take off, making them a practical choice for situations where you need to change them quickly or frequently. The beaded cuff ensures a secure fit around your wrist to prevent moisture and contaminants from reaching your hands. The textured fingertips help give you a secure grip on objects, even in wet environments.
Features & Benefits
• Ambidextrous design means there's no need to sort gloves for ease of use
• Latex-free for safe use by personnel with latex allergies
• Meets EN455 standards for medical-grade gloves
• Complies with EN374 standards for protection against chemicals and microorganisms
Applications
• Medical and pharmaceutical industry
• Personal protective equipment (PPE)
• Food preparation
Are these gloves suitable for use in the food industry?
Yes. These gloves are powder-free, so they won't leave behind a residue on your food products. The nitrile material is also resistant to fats and greases for use with a wide variety of foods.
Related links
- Unigloves Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Violet Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
