Unigloves Blue Nitrile Rubber Disposable Gloves Food Safe 80 μm
- RS Stock No.:
- 230-0770
- Mfr. Part No.:
- GS0042
- Manufacturer:
- Unigloves
Subtotal (1 box of 200 units)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.71 | €0.074 |
*price indicative
- RS Stock No.:
- 230-0770
- Mfr. Part No.:
- GS0042
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 200 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Blue Nitrile Powder-Free Disposable Gloves, Size 7, Box of 200 - GS0042
Use these blue disposable gloves from Unigloves to protect your hands and prevent cross-contamination in sensitive environments. They're made from a flexible nitrile material, which conforms to your hands to provide a comfortable fit. The textured fingertips and palms offer a good grip on materials, even when you're working with liquids or oily substances. Touchscreen compatibility enables you to keep the gloves on when using your electronic devices for added convenience. As the gloves are powder-free, they're a practical choice for use in the food industry.
Features & Benefits
• Latex-free for use by personnel with latex allergies
• Beaded cuff helps keep the gloves in place on your wrist
• Ambidextrous design for use on either hand to save time when putting gloves on
• Meets EN1186 standards for safe food contact
• Conforms to EN374-3 standards for protection against chemicals and microorganisms
Applications
• Medical and pharmaceutical facilities
• Cleaning applications
• Food processing and packaging
How many gloves come in each box?
Each box contains 200 disposable gloves, so you'll have plenty in stock for multiple uses.
Related links
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size S
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe, Size S
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size XL
