Unigloves Unicare Soft Blue Vinyl Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0793
- Mfr. Part No.:
- GS0084-A
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.21 | €0.052 |
*price indicative
- RS Stock No.:
- 230-0793
- Mfr. Part No.:
- GS0084-A
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Blue | |
| Thickness | 60μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare Soft | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Blue | ||
Thickness 60μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare Soft | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Unigloves Disposable Gloves, Blue Colour, Box of 100 - GS0084-A
To protect your hands in harsh environments, choose these disposable vinyl gloves from Unigloves. They're free from latex and accelerators, which helps to reduce the risk of skin allergies. Their vinyl material is also resistant to abrasion and moisture for effective protection. Thanks to their medium-weight design, these gloves are durable without interfering with your sense of touch, giving you a high degree of dexterity.
Features & Benefits
• Beaded cuff makes them easy to put on and pull off
• Ambidextrous fit means you can wear each glove on your left or right hand for convenience
• Compliant with EN1186 standards for use with foodstuffs
Applications
• Food processing
• General assembly
• Hospitals and clinics
What colour are these gloves?
These gloves are blue, which makes them easy to spot. This minimises the risk of them being left in foodstuffs.
Related links
- Unigloves Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Yellow Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Clear Clear Powdered Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
