Unigloves Red PVC Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0801
- Mfr. Part No.:
- GS0113
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.40 | €0.054 |
*price indicative
- RS Stock No.:
- 230-0801
- Mfr. Part No.:
- GS0113
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | PVC | |
| Colour | Red | |
| Thickness | 60μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material PVC | ||
Colour Red | ||
Thickness 60μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals No | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves red vinyl gloves are made from synthetic vinyl which minimises the risk of skin issues. It is comfortable and easy to wear. It is suitable for those with latex allergies (Type I) and delayed hypersensitivity (Type IV). It is power free which minimises particulate contamination. It comes in M size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Red Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Red Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Unicare Soft Red Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
