Skytec UTAHTM Blue Nitrile Disposable Gloves 100 μm, Size L
- RS Stock No.:
- 247-8415
- Mfr. Part No.:
- SKYUTAH
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
In Stock
- 646 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.34 | €0.153 |
*price indicative
- RS Stock No.:
- 247-8415
- Mfr. Part No.:
- SKYUTAH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | UTAHTM | |
| Food Safe | No | |
| Standards/Approvals | ASTM D6319-10 and D6124-06, EU Type-Examination Certificate issued by SATRA Technology Europe Limited, CAT III EN ISO 374- 5:2016 EN ISO 374- 1:2016/Type B, Medical device compliant (MDD 93/42/EEC), 2777 KTP Virus Glove System, conforms to EN455 (all parts) | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series UTAHTM | ||
Food Safe No | ||
Standards/Approvals ASTM D6319-10 and D6124-06, EU Type-Examination Certificate issued by SATRA Technology Europe Limited, CAT III EN ISO 374- 5:2016 EN ISO 374- 1:2016/Type B, Medical device compliant (MDD 93/42/EEC), 2777 KTP Virus Glove System, conforms to EN455 (all parts) | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Skytec Utah Nitrile Dispoable Gloves, Size L
Your health and safety is in good hands with these Skytec nitrile disposable gloves. With a comfortable second skin feel, these disposable safety gloves are have excellent chemical resistance and are food safe. The powder-free gloves have a textured finish on the fingertips that help ensure a reliable grip at all times.
Being latex free, these single-use gloves are ideal for those with latex allergies and sensitivities, and are comfortable to wear over long periods of time. Skytec disposable safety gloves are suitable for use in a variety of applications and workspaces, from food handling to some laboratory conditions.
Product Features
Industry
Applications
Related links
- Skytec UTAH Blue Nitrile Disposable Gloves, 100 per Pack 0.1 mm
- Skytec Blue Nitrile Disposable Gloves, 100 per Pack 0.1 mm
- Mapa SOLO 997 Blue Nitrile Disposable Gloves, 100 per Pack 0.1 mm
- Skytec UTAH Blue Nitrile Disposable Gloves, 100 per Pack
- Skytec Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX424 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX430 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX428 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
