Skytec TX830 Blue Nitrile Disposable Gloves 200 μm, Size L
- RS Stock No.:
- 275-5782
- Mfr. Part No.:
- SKG00830D
- Manufacturer:
- Skytec
Subtotal (1 box of 50 units)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.04 | €0.481 |
*price indicative
- RS Stock No.:
- 275-5782
- Mfr. Part No.:
- SKG00830D
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TX830 | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Length | 300mm | |
| Standards/Approvals | EN374-1:2016 TYPE B JKOPT, EN374-5:2016 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TX830 | ||
Food Safe No | ||
Anti-Static Yes | ||
Length 300mm | ||
Standards/Approvals EN374-1:2016 TYPE B JKOPT, EN374-5:2016 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX830 Nitrile Dispoable Gloves, Size L
The Skytec Glove is a high performance glove engineered for optimal protection and comfort. With a robust design, these gloves exhibit high resistance to penetration and projections of various chemicals, ensuring comprehensive hand safety. The chlorinated interior enhances comfort, reducing friction during donning for a smoother user experience. Additionally, the gloves feature anti static properties, stemming from the inherent characteristics of nitrile, providing an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX830 Blue Nitrile Disposable Gloves, 50 per Pack 0.2 mm
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
- Mapa Solo 980 Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
- uvex Blue Nitrile Disposable Gloves, 2 per Pack 0.2 mm
- MTS DEXPURE 801-95 Blue Nitrile Disposable Gloves, 100 per Pack 0.2 mm
- uvex Blue Nitrile Disposable Gloves, 1 per Pack 0.2 mm
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves, 1 per Pack 0.2 mm
