EUROSTAT 51-675-0096/97/98 Pink Latex Disposable Gloves 100 μm
- RS Stock No.:
- 265-8719
- Mfr. Part No.:
- 51-675-0098
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 1440 units)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.87 | €0.029 |
*price indicative
- RS Stock No.:
- 265-8719
- Mfr. Part No.:
- 51-675-0098
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | Pink | |
| Thickness | 100μm | |
| Number of Gloves | 1440 | |
| Series | 51-675-0096/97/98 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 63mm | |
| Standards/Approvals | ISO 6 compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour Pink | ||
Thickness 100μm | ||
Number of Gloves 1440 | ||
Series 51-675-0096/97/98 | ||
Food Safe No | ||
Anti-Static No | ||
Length 63mm | ||
Standards/Approvals ISO 6 compliant, RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The EUROSTAT pink finger cots is antistatic property is constantly maintained. Washed under a controlled process to remove particles and reactive ions.
Ultra-low powder cot surface minimizes particulate contamination
Related links
- EUROSTAT 51-675-0096/97/98 Pink Latex Disposable Gloves 100 μm
- EUROSTAT Pink Latex Finger Cots 1440 Per Pack per pack
- EUROSTAT Black Latex Finger Cots, 1440 Per Pack per pack
- EUROSTAT Black Latex Finger Cots 1440 Per Pack per pack
- North White Latex Disposable Gloves
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size XS
