Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm

Subtotal (1 box of 100 units)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7.78€0.078

*price indicative

RS Stock No.:
230-0767
Mfr. Part No.:
GS0023
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Latex

Thickness

100μm

Colour

Natural

Sub Type

Medical

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Natural Latex PowderedDisposable Gloves, Size 8, Box of 100 - GS0023


These latex gloves from Unigloves protect your hands from contamination when handling hazardous materials. Their micro-roughened surface enables a strong grip on slippery substances, so you can safely handle wet or oily items. As they come pre-powdered, there's minimal risk of the gloves tearing or sticking together. The ambidextrous design means you can wear them on either hand, making them a versatile choice. The gloves are supplied in a box of 100, so you'll have enough in stock for multiple uses.

Features & Benefits


• Conforms to ISO 13485 standards for safe use in medical environments

• Beaded cuff for a secure fit around your wrist

• Touchscreen compatibility allows you to use your electronic devices with gloves on

• Meets EN455-2 standards for tensile strength of medical gloves

Applications


• Cleaning services

• Packaging industry

• PPE (personal protective equipment)

• Manufacturing industry

How thick are these disposable gloves?


The beaded cuff is 0.08mm thick, the centre of the palm is 0.10mm thick and the fingertip is 0.12mm thick. This means they won't tear easily and liquid won't easily penetrate the gloves, making them suitable for use in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy