Unigloves Natural Latex Disposable Gloves Food Safe 100 μm

Subtotal (1 box of 100 units)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€9.70€0.097

*price indicative

RS Stock No.:
230-0760
Mfr. Part No.:
GS0012
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Latex

Colour

Natural

Thickness

100μm

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

No

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves extra strong non-powdered latex examination gloves reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. Its high-quality latex provides high levels of elasticity, comfort and tear resistance. It comes in S size.

Touchscreen compatible

Meets industrial standards for pinholes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy