Skytec TX524 Black Nitrile Disposable Gloves Food Safe 110 μm, Size S
- RS Stock No.:
- 275-5767
- Mfr. Part No.:
- SKG00524B
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.49 | €0.145 |
*price indicative
- RS Stock No.:
- 275-5767
- Mfr. Part No.:
- SKG00524B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 110μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX524 | |
| Food Safe | Yes | |
| Standards/Approvals | EN ISO 374- 5:2016, EN ISO 374- 1:2016/Type B, MDD 93/42/EEC, ASTM D6978-05, EN455 (all parts) | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Black | ||
Thickness 110μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX524 | ||
Food Safe Yes | ||
Standards/Approvals EN ISO 374- 5:2016, EN ISO 374- 1:2016/Type B, MDD 93/42/EEC, ASTM D6978-05, EN455 (all parts) | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX524 Nitrile Disposable Gloves, Size S
The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.
Product Features
Industry
Applications
Related links
- Skytec TX524 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 111 per Pack Food Safe 0.11 mm
- Honeywell Safety Dermatril L Blue Nitrile Disposable Gloves, 2 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 110 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 112 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 114 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 113 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 109 per Pack Food Safe 0.11 mm
