Skytec TX924 Black Nitrile Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 275-5785
- Mfr. Part No.:
- SKG00924B
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.81 | €0.208 |
*price indicative
- RS Stock No.:
- 275-5785
- Mfr. Part No.:
- SKG00924B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX924 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | CAT III EN ISO 374- 5:2016, EN ISO 374- 1:2016/Type B | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX924 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals CAT III EN ISO 374- 5:2016, EN ISO 374- 1:2016/Type B | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX924 Nitrile Dispoable Gloves, Size S
The Skytec Glove is a high performance black nitrile single use glove designed for excellence. Featuring diamond grip pattern technology on both sides, these powder free gloves provide outstanding grip performances and exceptional chemical protection. With high resistance to the penetration and projections of various chemicals. The chlorinated interior adds comfort, reducing friction during donning, while the inherent antistatic properties of nitrile contribute an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size 2XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size L
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size M
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size S
- Skytec TX925 Orange Nitrile Disposable Gloves Food Safe, Size S
- Skytec TX524 Black Nitrile Disposable Gloves Food Safe 110 μm, Size S
- Supertouch PG901 Black Nitrile Disposable Gloves Food Safe, Size 7
